
C09131H0041005U | |
|---|---|
DigiKey Part Number | 889-C09131H0041005U-ND |
Manufacturer | |
Manufacturer Product Number | C09131H0041005U |
Description | MALE CABLE CONNECTOR, QUICKLOCK, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert M16-4 | Voltage Rating 150V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.335" (4.00mm ~ 8.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C09131H0042005U | Amphenol Sine Systems Corp | 41 | 889-C09131H0042005U-ND | ¥2,657.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,612.00000 | ¥2,612 |
| 10 | ¥2,219.90000 | ¥22,199 |
| 25 | ¥2,080.92000 | ¥52,023 |
| 50 | ¥1,981.60000 | ¥99,080 |
| 100 | ¥1,887.04000 | ¥188,704 |
| 250 | ¥1,768.98400 | ¥442,246 |
| 500 | ¥1,684.64400 | ¥842,322 |
| 1,000 | ¥1,604.35400 | ¥1,604,354 |
| Unit Price without JCT: | ¥2,612.00000 |
|---|---|
| Unit Price with JCT: | ¥2,873.20000 |

