3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106E14S-1S

DigiKey Part Number
339-MS3106E14S-1S-ND
Manufacturer
Manufacturer Product Number
MS3106E14S-1S
Description
CONN PLUG FMALE 3P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Olive Drab Chromate over Cadmium
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Olive Drab
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Features
Backshell, Cable Clamp, Coupling Nut
Number of Positions
3
Shielding
Qualification
MIL-5015
Cable Opening
0.406" (10.30mm)
Shell Size - Insert
14S-1
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Neoprene
Orientation
N (Normal)
Applications
Marine, Military
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥3,091.00000¥3,091
10¥2,626.40000¥26,264
25¥2,461.88000¥61,547
50¥2,344.38000¥117,219
100¥2,232.54000¥223,254
250¥2,092.87600¥523,219
500¥1,993.10400¥996,552
Manufacturers Standard Package
Unit Price without JCT:¥3,091.00000
Unit Price with JCT:¥3,400.10000