
MS3102E14S-1P | |
|---|---|
DigiKey Part Number | 339-MS3102E14S-1P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E14S-1P |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.750" (19.05mm) |
Shell Size - Insert 14S-1 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,728.00000 | ¥1,728 |
| 10 | ¥1,468.10000 | ¥14,681 |
| 25 | ¥1,376.08000 | ¥34,402 |
| 50 | ¥1,310.34000 | ¥65,517 |
| 100 | ¥1,247.80000 | ¥124,780 |
| 250 | ¥1,169.72800 | ¥292,432 |
| 500 | ¥1,113.93800 | ¥556,969 |
| 1,000 | ¥1,060.83600 | ¥1,060,836 |
| Unit Price without JCT: | ¥1,728.00000 |
|---|---|
| Unit Price with JCT: | ¥1,900.80000 |


