15 Position Hinged Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86303638BLF

DigiKey Part Number
609-1425-ND
Manufacturer
Manufacturer Product Number
86303638BLF
Description
CONN BACKSHELL 15POS 180DEG BLK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position Hinged Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
86303638BLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol ICC (FCI)
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polyamide (PA), Nylon
Accessory Type
Hinged Backshell
Hardware
Strain Relief
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Black
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 941
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥615.00000¥615
10¥522.20000¥5,222
25¥489.40000¥12,235
50¥465.98000¥23,299
100¥443.72000¥44,372
300¥410.61000¥123,183
500¥396.08000¥198,040
1,000¥377.18100¥377,181
2,500¥353.58960¥883,974
Manufacturers Standard Package
Unit Price without JCT:¥615.00000
Unit Price with JCT:¥676.50000