Direct
Direct

67722-003 | |
|---|---|
DigiKey Part Number | 67722-003-ND |
Manufacturer | |
Manufacturer Product Number | 67722-003 |
Description | CONN RCPT HSG 8POS 2.54MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Obsolete | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67722-003LF | Amphenol CS (FCI) | 0 | 67722-003LF-ND | ¥62.08375 | Direct |
| 71918-110LF | Amphenol CS (FCI) | 2,801 | 609-1753-ND | ¥224.00000 | Direct |


