Image for 67722-003LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67722-003LF

DigiKey Part Number
67722-003LF-ND
Manufacturer
Manufacturer Product Number
67722-003LF
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Color
Black
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Connector Type
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
12,000¥62.08375¥745,005
Unit Price without JCT:¥62.08375
Unit Price with JCT:¥68.29213