61083-123100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥710.06667
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-123100

DigiKey Part Number
61083-123100-ND
Manufacturer
Manufacturer Product Number
61083-123100
Description
CONN PLUG 120POS SMD GOLD
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 11mm, 15mm
Number of Positions
120
Height Above Board
0.264" (6.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-123409LFAmphenol CS (FCI)061083-123409LF-ND¥710.06667Similar
Obsolete
This product is no longer manufactured. View Substitutes