

61083-123409LF | |
|---|---|
DigiKey Part Number | 61083-123409LF-ND |
Manufacturer | |
Manufacturer Product Number | 61083-123409LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-123409LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 11mm, 15mm |
Number of Positions 120 | Height Above Board 0.264" (6.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ¥710.06667 | ¥319,530 |
| Unit Price without JCT: | ¥710.06667 |
|---|---|
| Unit Price with JCT: | ¥781.07334 |












