
RJE1Y36D57162401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y36D57162401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y36D57162401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE1Y36D57162401 | WEC | 80 | 2266-RJE1Y36D57162401-ND | ¥1,619.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,795.00000 | ¥1,795 |
| 10 | ¥1,525.70000 | ¥15,257 |
| 25 | ¥1,430.20000 | ¥35,755 |
| 70 | ¥1,329.98571 | ¥93,099 |
| 140 | ¥1,266.51429 | ¥177,312 |
| 280 | ¥1,206.09286 | ¥337,706 |
| 560 | ¥1,148.58214 | ¥643,206 |
| 1,050 | ¥1,098.81143 | ¥1,153,752 |
| Unit Price without JCT: | ¥1,795.00000 |
|---|---|
| Unit Price with JCT: | ¥1,974.50000 |

