
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer WEC | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 15.00' (4.57m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥1,619.10000 | ¥16,191 |
| 40 | ¥1,413.37500 | ¥56,535 |
| 70 | ¥1,380.12857 | ¥96,609 |
| Unit Price without JCT: | ¥1,619.10000 |
|---|---|
| Unit Price with JCT: | ¥1,781.01000 |

