Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X13059X | |
|---|---|
DigiKey Part Number | 165X13059X-ND |
Manufacturer | |
Manufacturer Product Number | 165X13059X |
Description | CONN BACKSHELL 50P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥1,319.13333 | ¥39,574 |
| Unit Price without JCT: | ¥1,319.13333 |
|---|---|
| Unit Price with JCT: | ¥1,451.04666 |


