
16-003290E | |
|---|---|
DigiKey Part Number | 626-16-003290E-ND |
Manufacturer | |
Manufacturer Product Number | 16-003290E |
Description | SNAPLOCK HOOD INCL. KIT WITH SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,878.00000 | ¥1,878 |
| 10 | ¥1,596.50000 | ¥15,965 |
| 25 | ¥1,496.48000 | ¥37,412 |
| 50 | ¥1,425.04000 | ¥71,252 |
| 100 | ¥1,357.02000 | ¥135,702 |
| 250 | ¥1,272.09600 | ¥318,024 |
| 500 | ¥1,211.43600 | ¥605,718 |
| 1,000 | ¥1,153.68400 | ¥1,153,684 |
| Unit Price without JCT: | ¥1,878.00000 |
|---|---|
| Unit Price with JCT: | ¥2,065.80000 |

