Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VQ1231500000G | |
|---|---|
DigiKey Part Number | VQ1231500000G-ND |
Manufacturer | |
Manufacturer Product Number | VQ1231500000G |
Description | TERM BLK 12P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0397400012 | Molex | 1,103 | 0397400012-ND | ¥947.00000 | Parametric Equivalent |
| EDZ602/12 | On Shore Technology Inc. | 0 | EDZ602/12-ND | ¥690.76000 | Parametric Equivalent |
| MV1312-3,81-V-L | Altech Corporation | 0 | 1920-MV1312-3,81-V-L-ND | ¥666.40000 | Parametric Equivalent |
| OSTVQ123150 | On Shore Technology Inc. | 0 | OSTVQ123150-ND | ¥515.27778 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,980 | ¥305.94343 | ¥605,768 |
| Unit Price without JCT: | ¥305.94343 |
|---|---|
| Unit Price with JCT: | ¥336.53777 |


