10 AWG Solar Cable (Photovoltaic) Wire 105/30 Black 2000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV1030 BK005

DigiKey Part Number
APV1030B-100-ND
Manufacturer
Manufacturer Product Number
PV1030 BK005
Description
SOLAR CBL 10AWG BLACK 100'
Customer Reference
Detailed Description
10 AWG Solar Cable (Photovoltaic) Wire 105/30 Black 2000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.311" (7.90mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
2000V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
-
Features
UV Resistant, XLPE Insulation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
SOLAR CBL 10AWG BLACK
In-Stock: 0
Unit Price: