
PV1030 BK001 | |
|---|---|
DigiKey Part Number | PV1030BK001-ND |
Manufacturer | |
Manufacturer Product Number | PV1030 BK001 |
Description | SOLAR CBL 10AWG BLACK |
Customer Reference | |
Detailed Description | 10 AWG Solar Cable (Photovoltaic) Wire 105/30 Black 2000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.311" (7.90mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 2000V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | UV Resistant, XLPE Insulation | |
Base Product Number |


