
AZ141927 OR005 | |
|---|---|
DigiKey Part Number | AZ141927A-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ141927 OR005 |
Description | HOOK-UP STRND 14AWG ORANGE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32,152.00000 | ¥32,152 |
| 2 | ¥30,586.00000 | ¥61,172 |
| 3 | ¥29,700.33333 | ¥89,101 |
| 5 | ¥28,614.60000 | ¥143,073 |
| 7 | ¥27,917.28571 | ¥195,421 |
| 10 | ¥27,193.00000 | ¥271,930 |
| 25 | ¥25,401.56000 | ¥635,039 |
| 50 | ¥24,109.08000 | ¥1,205,454 |
| 100 | ¥23,526.77000 | ¥2,352,677 |
| Unit Price without JCT: | ¥32,152.00000 |
|---|---|
| Unit Price with JCT: | ¥35,367.20000 |


