
AZ141927 OR001 | |
|---|---|
DigiKey Part Number | AZ141927OR001-ND |
Manufacturer | |
Manufacturer Product Number | AZ141927 OR001 |
Description | HOOK-UP STRND 14AWG ORANGE 1000' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥183,286.00000 | ¥183,286 |
| 2 | ¥176,641.00000 | ¥353,282 |
| Unit Price without JCT: | ¥183,286.00000 |
|---|---|
| Unit Price with JCT: | ¥201,614.60000 |


