Similar
Similar
Similar
Similar
Similar

AOD4182 | |
|---|---|
DigiKey Part Number | 785-1220-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD4182 |
Description | MOSFET N-CH 80V 8.5A/53A TO252 |
Customer Reference | |
Detailed Description | N-Channel 80 V 8.5A (Ta), 53A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2005 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15.5mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD2816 | Alpha & Omega Semiconductor Inc. | 0 | AOD2816-ND | ¥74.21840 | Similar |
| DMT10H015LK3-13 | Diodes Incorporated | 10,416 | DMT10H015LK3-13DICT-ND | ¥302.00000 | Similar |
| IPD50N08S413ATMA1 | Infineon Technologies | 2,575 | 448-IPD50N08S413ATMA1CT-ND | ¥304.00000 | Similar |
| IPD60N10S4L12ATMA1 | Infineon Technologies | 39,073 | IPD60N10S4L12ATMA1CT-ND | ¥364.00000 | Similar |
| SQD70140EL_GE3 | Vishay Siliconix | 6,213 | SQD70140EL_GE3CT-ND | ¥311.00000 | Similar |






