Similar

AO4437 | |
|---|---|
DigiKey Part Number | 785-1031-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4437 |
Description | MOSFET P-CH 12V 11A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 12 V 11A (Ta) 3W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4750 pF @ 6 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 11A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4403CDY-T1-GE3 | Vishay Siliconix | 19,953 | SI4403CDY-T1-GE3CT-ND | ¥208.00000 | Similar |


