
SI4403CDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4403CDY-T1-GE3TR-ND - Tape & Reel (TR) SI4403CDY-T1-GE3CT-ND - Cut Tape (CT) SI4403CDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4403CDY-T1-GE3 |
Description | MOSFET P-CH 20V 13.4A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 13.4A (Tc) 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 8 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2380 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 15.5mOhm @ 9A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥208.00000 | ¥208 |
| 10 | ¥130.60000 | ¥1,306 |
| 100 | ¥85.80000 | ¥8,580 |
| 500 | ¥66.56400 | ¥33,282 |
| 1,000 | ¥60.36900 | ¥60,369 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥53.66000 | ¥134,150 |
| 5,000 | ¥49.51260 | ¥247,563 |
| 7,500 | ¥47.39973 | ¥355,498 |
| 12,500 | ¥45.02592 | ¥562,824 |
| 17,500 | ¥43.62080 | ¥763,364 |
| 25,000 | ¥42.25500 | ¥1,056,375 |
| Unit Price without JCT: | ¥208.00000 |
|---|---|
| Unit Price with JCT: | ¥228.80000 |


