Direct



AOCJY7-100.000MHZ | |
|---|---|
DigiKey Part Number | 535-11920-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY7-100.000MHZ |
Description | XTAL OSC VCOCXO 100.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 100 MHz VCOCXO Sine Wave Oscillator 11.4V ~ 12.6V 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY7-100.000MHZ Models |
Category | Output Sine Wave |
Mfr | Voltage - Supply 11.4V ~ 12.6V |
Series | Frequency Stability ±50ppb |
Packaging Tray | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Base Resonator | Package / Case 6-DIP (0.750", 19.05mm), 5 Leads |
Type | Size / Dimension 1.000" L x 1.000" W (25.40mm x 25.40mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOCJY7TQ-V-100.000MHZ-5 | Abracon LLC | 0 | 535-12962-ND | ¥216,964.60000 | Direct |


