


AOCJY7TQ-V-100.000MHZ-5 | |
|---|---|
DigiKey Part Number | 535-12962-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY7TQ-V-100.000MHZ-5 |
Description | XTAL OSC VCOCXO 100.0000MHZ SNWV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCOCXO Sine Wave Oscillator 12V 6-DIP Module, 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY7TQ-V-100.000MHZ-5 Models |
Category | Output Sine Wave |
Mfr | Voltage - Supply 12V |
Series | Frequency Stability ±50ppb |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 6-DIP Module, 5 Leads |
Type | Size / Dimension 1.004" L x 1.004" W (25.50mm x 25.50mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥216,964.60000 | ¥4,339,292 |
| Unit Price without JCT: | ¥216,964.60000 |
|---|---|
| Unit Price with JCT: | ¥238,661.06000 |

