
ABMM-25.000MHZ-B2X-T | |
|---|---|
DigiKey Part Number | 535-ABMM-25.000MHZ-B2X-TTR-ND - Tape & Reel (TR) 535-ABMM-25.000MHZ-B2X-TCT-ND - Cut Tape (CT) 535-ABMM-25.000MHZ-B2X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-25.000MHZ-B2X-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-25.000MHZ-B2X-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±20ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABMM-25.000MHZ-D2X-T | Abracon LLC | 537 | 535-13476-1-ND | ¥184.00000 | Parametric Equivalent |
| ABMM1-25.000MHZ-R40-D2X-T | Abracon LLC | 1,108 | 535-14420-1-ND | ¥342.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥137.60000 | ¥1,376 |
| 25 | ¥130.04000 | ¥3,251 |
| 50 | ¥124.68000 | ¥6,234 |
| 100 | ¥119.52000 | ¥11,952 |
| 250 | ¥113.02000 | ¥28,255 |
| 500 | ¥108.34600 | ¥54,173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥103.86600 | ¥103,866 |
| 2,000 | ¥99.57250 | ¥199,145 |
| 3,000 | ¥97.14500 | ¥291,435 |
| 5,000 | ¥94.17280 | ¥470,864 |
| 7,000 | ¥92.26486 | ¥645,854 |
| 10,000 | ¥90.28600 | ¥902,860 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |

