


ABMM-25.000MHZ-D2X-T | |
|---|---|
DigiKey Part Number | 535-13476-2-ND - Tape & Reel (TR) 535-13476-1-ND - Cut Tape (CT) 535-13476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-25.000MHZ-D2X-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-25.000MHZ-D2X-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±20ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABMM2-25.000MHZ-D1-T | Abracon LLC | 716 | 535-13474-1-ND | ¥184.00000 | Similar |
| ABMM1-25.000MHZ-R40-D2X-T | Abracon LLC | 1,108 | 535-14420-1-ND | ¥342.00000 | Parametric Equivalent |
| ECS-250-18-23B-JTN-TR | ECS Inc. | 756 | XC3088CT-ND | ¥163.00000 | Similar |
| ECS-250-18-30B-JTN-TR | ECS Inc. | 968 | XC2587CT-ND | ¥128.00000 | Similar |
| FY2500117 | Diodes Incorporated | 24 | FY2500117CT-ND | ¥133.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥184.00000 | ¥184 |
| 10 | ¥160.50000 | ¥1,605 |
| 25 | ¥151.84000 | ¥3,796 |
| 50 | ¥145.58000 | ¥7,279 |
| 100 | ¥139.55000 | ¥13,955 |
| 250 | ¥131.96000 | ¥32,990 |
| 500 | ¥126.50000 | ¥63,250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥121.27100 | ¥121,271 |
| 2,000 | ¥116.26000 | ¥232,520 |
| 3,000 | ¥113.42667 | ¥340,280 |
| 5,000 | ¥109.95640 | ¥549,782 |
| 7,000 | ¥107.73100 | ¥754,117 |
| 10,000 | ¥105.42080 | ¥1,054,208 |
| Unit Price without JCT: | ¥184.00000 |
|---|---|
| Unit Price with JCT: | ¥202.40000 |


