Parametric Equivalent



ABM8-32.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9830-2-ND - Tape & Reel (TR) 535-9830-1-ND - Cut Tape (CT) 535-9830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-32.000MHZ-B2-T |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-32.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-32.000MHZ-B2-T | Abracon LLC | 374 | 535-9830-1-ND | ¥14.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥62.30000 | ¥623 |
| 25 | ¥58.88000 | ¥1,472 |
| 50 | ¥56.46000 | ¥2,823 |
| 100 | ¥54.13000 | ¥5,413 |
| 250 | ¥51.19200 | ¥12,798 |
| 500 | ¥49.07200 | ¥24,536 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥47.04000 | ¥47,040 |
| 2,000 | ¥45.09450 | ¥90,189 |
| 3,000 | ¥43.99367 | ¥131,981 |
| 5,000 | ¥42.64560 | ¥213,228 |
| 7,000 | ¥41.78029 | ¥292,462 |
| 10,000 | ¥40.88280 | ¥408,828 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |


