
ABM8N-26.0000MHZ-12-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-26.0000MHZ-12-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8N-26.0000MHZ-12-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8N-26.0000MHZ-12-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-26.0000MHZ-12-B1U-T3 |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3SB26E000011E | Hosonic Electronic Co., Ltd | 2,645 | 3186-E3SB26E000011ECT-ND | ¥57.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥88.40000 | ¥884 |
| 25 | ¥83.64000 | ¥2,091 |
| 50 | ¥80.16000 | ¥4,008 |
| 100 | ¥76.86000 | ¥7,686 |
| 250 | ¥72.68800 | ¥18,172 |
| 500 | ¥69.67800 | ¥34,839 |
| 1,000 | ¥66.79700 | ¥66,797 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥62.47200 | ¥187,416 |
| 6,000 | ¥59.89017 | ¥359,341 |
| 9,000 | ¥58.43033 | ¥525,873 |
| 15,000 | ¥56.64260 | ¥849,639 |
| 21,000 | ¥55.49595 | ¥1,165,415 |
| 30,000 | ¥54.30603 | ¥1,629,181 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

