
E3SB26E000011E | |
|---|---|
DigiKey Part Number | 3186-E3SB26E000011ETR-ND - Tape & Reel (TR) 3186-E3SB26E000011ECT-ND - Cut Tape (CT) 3186-E3SB26E000011EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB26E000011E |
Description | XTAL 3225 26MHZ, 12PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥49.70000 | ¥497 |
| 25 | ¥46.92000 | ¥1,173 |
| 50 | ¥44.96000 | ¥2,248 |
| 100 | ¥43.13000 | ¥4,313 |
| 250 | ¥40.77600 | ¥10,194 |
| 500 | ¥39.09000 | ¥19,545 |
| 1,000 | ¥37.47300 | ¥37,473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥35.04533 | ¥105,136 |
| 6,000 | ¥33.59583 | ¥201,575 |
| 9,000 | ¥32.77600 | ¥294,984 |
| 15,000 | ¥31.77200 | ¥476,580 |
| 21,000 | ¥31.12790 | ¥653,686 |
| 30,000 | ¥30.45960 | ¥913,788 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

