3.579545 MHz ±25ppm Crystal 18pF 180 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.579545 MHz ±25ppm Crystal 18pF 180 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-3.579545MHZ-D-3-Y-T

DigiKey Part Number
535-14911-2-ND - Tape & Reel (TR)
535-14911-1-ND - Cut Tape (CT)
535-14911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-3.579545MHZ-D-3-Y-T
Description
CRYSTAL 3.579545MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.579545 MHz ±25ppm Crystal 18pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-3.579545MHZ-D-3-Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
180 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.579545 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-35-18-5PLX-AGN-TRECS Inc.548XC2773CT-ND¥71.00000Similar
In-Stock: 2,512
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥42.00000¥42
10¥36.10000¥361
25¥34.16000¥854
50¥32.78000¥1,639
100¥31.41000¥3,141
250¥29.70000¥7,425
500¥28.47400¥14,237
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥27.29600¥27,296
2,000¥26.16600¥52,332
3,000¥25.52667¥76,580
5,000¥24.74440¥123,722
7,000¥24.24200¥169,694
10,000¥23.72070¥237,207
Manufacturers Standard Package
Unit Price without JCT:¥42.00000
Unit Price with JCT:¥46.20000