
ECS-35-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2773TR-ND - Tape & Reel (TR) XC2773CT-ND - Cut Tape (CT) XC2773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-35-18-5PLX-AGN-TR |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±25ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-18-5PLX-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
Frequency Tolerance ±25ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥61.70000 | ¥617 |
| 25 | ¥58.36000 | ¥1,459 |
| 50 | ¥55.90000 | ¥2,795 |
| 100 | ¥53.61000 | ¥5,361 |
| 250 | ¥50.69200 | ¥12,673 |
| 500 | ¥48.60000 | ¥24,300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥48.38700 | ¥48,387 |
| 2,000 | ¥46.38400 | ¥92,768 |
| 3,000 | ¥45.25233 | ¥135,757 |
| 5,000 | ¥43.86560 | ¥219,328 |
| 7,000 | ¥42.97586 | ¥300,831 |
| 10,000 | ¥42.05240 | ¥420,524 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

