Parametric Equivalent
Parametric Equivalent



S-1133B50-U5T1G | |
|---|---|
DigiKey Part Number | S-1133B50-U5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1133B50-U5T1G |
Description | IC REG LINEAR 5V 300MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.15V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1133B50-U5T1U | ABLIC Inc. | 364 | 1662-2896-1-ND | ¥156.00000 | Parametric Equivalent |
| S-1133B50-U5T2U | ABLIC Inc. | 0 | S-1133B50-U5T2U-ND | ¥74.67700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥74.67700 | ¥74,677 |
| 2,000 | ¥72.36900 | ¥144,738 |
| 3,000 | ¥71.21233 | ¥213,637 |
| 5,000 | ¥69.93020 | ¥349,651 |
| 7,000 | ¥69.18157 | ¥484,271 |
| 10,000 | ¥68.46120 | ¥684,612 |
| Unit Price without JCT: | ¥74.67700 |
|---|---|
| Unit Price with JCT: | ¥82.14470 |


