


S-1133B50-U5T1U | |
|---|---|
DigiKey Part Number | 1662-2896-2-ND - Tape & Reel (TR) 1662-2896-1-ND - Cut Tape (CT) 1662-2896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1133B50-U5T1U |
Description | IC REG LINEAR 5V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.15V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥156.00000 | ¥156 |
| 10 | ¥112.50000 | ¥1,125 |
| 25 | ¥101.36000 | ¥2,534 |
| 100 | ¥89.14000 | ¥8,914 |
| 250 | ¥83.32000 | ¥20,830 |
| 500 | ¥79.80800 | ¥39,904 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥76.91900 | ¥76,919 |
| 2,000 | ¥74.53900 | ¥149,078 |
| 3,000 | ¥73.34833 | ¥220,045 |
| 5,000 | ¥72.02840 | ¥360,142 |
| 7,000 | ¥71.25700 | ¥498,799 |
| 10,000 | ¥70.51490 | ¥705,149 |
| Unit Price without JCT: | ¥156.00000 |
|---|---|
| Unit Price with JCT: | ¥171.60000 |

