S-1000N43-I4T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ABLIC Inc.
In Stock: 0
Unit Price: ¥62.06300
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ¥67.90900
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ¥60.03660
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1000N43-I4T1G

DigiKey Part Number
S-1000N43-I4T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1000N43-I4T1G
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
4.3V
Manufacturer
ABLIC Inc.
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
4-SMD, Flat Leads
Type
Voltage Detector
Supplier Device Package
SNT-4A
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1000N43-I4T1UABLIC Inc.01662-1068-2-ND¥62.06300Direct
S-1009N43I-I4T1UABLIC Inc.0S-1009N43I-I4T1U-ND¥67.90900Parametric Equivalent
S-80843CNPF-B84TFUABLIC Inc.0S-80843CNPF-B84TFU-ND¥60.03660Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes