Parametric Equivalent
Parametric Equivalent

S-80843CNPF-B84TFU | |
|---|---|
DigiKey Part Number | S-80843CNPF-B84TFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80843CNPF-B84TFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.3V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N43-I4T1U | ABLIC Inc. | 0 | 1662-1068-2-ND | ¥62.06300 | Parametric Equivalent |
| S-1009N43I-I4T1U | ABLIC Inc. | 0 | S-1009N43I-I4T1U-ND | ¥67.90900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥60.03660 | ¥300,183 |
| 10,000 | ¥58.73950 | ¥587,395 |
| 15,000 | ¥58.09007 | ¥871,351 |
| 25,000 | ¥57.37060 | ¥1,434,265 |
| Unit Price without JCT: | ¥60.03660 |
|---|---|
| Unit Price with JCT: | ¥66.04026 |


