OPA2316 CMOS Operational Amplifier

TI's 2-channel, 10 MHz, low-power, low-noise, RRIO, 1.8 V CMOS operational amplifier

Image of Texas Instruments' OPA2316 CMOS Operational AmplifierTexas Instruments' OPA2316 operational amplifier represents a new generation of general-purpose, low-power operational amplifiers. Featuring rail-to-rail input and output swings, low quiescent current (400 µA/ch typical) combined with a wide bandwidth of 10 MHz and very-low noise (11 nV√Hz at 1 kHz) makes this amplifier attractive for a variety of applications that require a good balance between cost and performance. The low input bias current supports those operational amplifiers to be used in applications with M Ω source impedances.

The robust design of the OPA2316 device provides ease-of-use to the circuit designer – unity-gain stable, integrated RFI/EMI rejection filter, no phase reversal in overdrive condition, and high electrostatic discharge (ESD) protection (4 kV HBM).

Features  
  • Unity-gain bandwidth: 10 MHz
  • Low IQ: 400 µA/ch
  • Wide supply range: 1.8 to 5.5 V
  • Low noise: 11 nV√Hz at 1 kHz
  • Low input bias current: ±5 pA
  • Offset voltage: ±0.5 mV
  • Unity-gain stable
  • Internal RFI/EMI filter
  • Shutdown version: OPA2316S
  • Extended temperature range: –40°C to 125°C

OPA2316 CMOS Operational Amplifier

ImageManufacturer Part NumberDescriptionOutput TypeSlew RateGain Bandwidth ProductAvailable QuantityPrice
IC CMOS 2 CIRCUIT 8SOICOPA2316IDIC CMOS 2 CIRCUIT 8SOICRail-to-Rail6V/µs10 MHz115 - Immediate
5707 - Marketplace
$338.00View Details
Published: 2015-01-15