OPA2325 CMOS Operational Amplifiers

Texas Instruments offers its OPA2325 precision, 10 MHz, low-noise, low-power, RRIO, CMOS operational amplifiers

Image of Texas Instruments' OPA2325 CMOS Operational AmplifiersTexas Instruments' OPA2325 device is a dual, precision, low-voltage complementary metal oxide semiconductor (CMOS) operational amplifier optimized for very low noise and wide bandwidth when operating on a low quiescent current of only 650 µA.

The OPA2325 features a linear input stage with zero-crossover distortion that delivers excellent common-mode rejection ratio (CMRR) of typically 114 dB over the entire input range. The input common-mode range extends 100 mV beyond the negative and positive supply rails. The output voltage typically swings within 10 mV of the rails.

The zero-crossover distortion combined with wide bandwidth (10 MHz), high slew rate (5 V/µs), and low noise (9 nV/√Hz) make the OPA2325 a very good successive-approximation register (SAR) analog-to-digital converter (ADC) input driver amplifier. The low offset, and 0.2 pA input bias current make this device ideal for a wide range of precision applications with high-impedance sensors. The unique feature of interfacing to high-impedance sensors on the input and being able to drive ADC inputs with very little distortion make the OPA2325 suitable for various data acquisition and process control applications.

In addition, the OPA2325 has a wide supply voltage range from 2.2 V to 5.5 V with excellent power-supply rejection ratio (PSRR) over the entire supply range, making the device suitable for precision, low-power applications that run directly from batteries without regulation.

TI Design Link: Motor Monitoring Using Wireless Vibration Sensor Reference Design Enabling Preventive Maintenance

Features
  • Precision with zero-crossover distortion:
    • Low offset voltage: 150 µV (max.)
    • High CMRR: 114 dB
    • Rail-to-rail I/O
  • Wide bandwidth: 10 MHz
  • Quiescent current: 650 µA/channel
  • Single-supply voltage range: 2.2 V to 5.5 V
  • Low input bias current: 0.2 pA
  • Low Noise: 9 nV/√Hz at 10 kHz
  • Slew rate: 5 V/µs
  • Unity-gain stable

OPA2325 CMOS Operational Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CMOS 2 CIRCUIT 8SOICOPA2325IDIC CMOS 2 CIRCUIT 8SOIC48 - Immediate$423.00View Details
IC CMOS 2 CIRCUIT 8SOICOPA2325IDRIC CMOS 2 CIRCUIT 8SOIC3158 - Immediate$360.00View Details
Published: 2017-02-01