NK-N Oven Controlled Crystal Oscillator

Taitien’s NK-N 14.5 mm x 9.6 mm x 6.5 mm oven-controlled crystal oscillator is Stratum 3 compliant

Image of Taitien's NK-N Oven Controlled Crystal OscillatorTaitien’s NK-N is a 14.5 mm x 9.6 mm x 6.5 mm size OCXO in a 6-pin SMD package. It offers an output range of 10 MHz to 40 MHz with 10 MHz and 20 MHz stocking frequencies. Standard frequencies of 12.8 MHz, 19.2 MHz, 25 MHz, and 38.88 MHz are also available. The NK-N is Stratum 3 compliant with various temperature stability options, including ±20 ppb over -20°C to +70°C or ±30 ppb stability over -40°C to +85°C.

Features
  • 14.5 mm x 9.6 mm x 6.5mm, 6-pin, RoHS compliant SMD package
  • Frequency range: 10 MHz to 40 MHz
  • 3.3 V input voltage
  • Standard temperature stability of ±30 ppb over operating temperature range -40°C to +85°C
  • Frequency adjustment up to 5 ppm
  • Phase noise of -92 dBc/Hz at 10 Hz and -162 dBc/Hz at 10 kHz
  • 600 mA max current consumption
Applications
  • SDH/SONET
  • Telecommunication base stations
  • High-reliability commercial applications
  • Mission-critical defense systems
  • Test and instrumentation equipment
  • Reference timing circuit – packet timing protocol - 1588
  • Satellite base stations

NK-N Oven Controlled Crystal Oscillator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC OCXO 10 MHZ 3.3V CMOSNKEECCJNNY-10.000000XTAL OSC OCXO 10 MHZ 3.3V CMOS17 - Immediate$10,174.00View Details
XTAL OSC OCXO 20 MHZ 3.3V CMOSNKEECCJNNY-20.000000XTAL OSC OCXO 20 MHZ 3.3V CMOS30 - Immediate$10,174.00View Details
XTAL OSC OCXO 10 MHZ 3.3V CMOSNKEEELJNNY-10.000000XTAL OSC OCXO 10 MHZ 3.3V CMOS18 - Immediate$10,702.00View Details
XTAL OSC OCXO 20 MHZ 3.3V CMOSNKEEELJNNY-20.000000XTAL OSC OCXO 20 MHZ 3.3V CMOS30 - Immediate$10,702.00View Details
Published: 2024-04-09