
NKEEELJNNY-10.000000 | |
|---|---|
DigiKey Part Number | 1664-NKEEELJNNY-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | NKEEELJNNY-10.000000 |
Description | XTAL OSC OCXO 10 MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Absolute Pull Range (APR) ±5ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 600mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.571" L x 0.378" W (14.50mm x 9.60mm) |
Output CMOS | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,702.00000 | ¥10,702 |
| 20 | ¥8,923.40000 | ¥178,468 |
| 40 | ¥8,620.87500 | ¥344,835 |
| Unit Price without JCT: | ¥10,702.00000 |
|---|---|
| Unit Price with JCT: | ¥11,772.20000 |

