SP4065 Series TVS Diode Array AEC-Q / Lightning Surge Protection

Littelfuse's SP4065 series has been qualified to AEC-Q101, and is appropriate for use in automotive applications

Image of Littelfuse's SP4065 Series TVS Diode Array The Littelfuse SP4065 series integrates low capacitance diodes with an additional zener diode to protect each I/O pin against ESD and high surge events. This robust device can safely absorb up to 20 A per IEC61000-4-5 (tP = 8/20 μs) without performance degradation and a minimum ±30 kV ESD per IEC61000-4-2 international standard. Their low loading capacitance also makes them ideal for protecting high-speed signal pins.

Image of SPA family of TVS Diodes Array

TVS Diodes Array

SPA® Family of TVS Diode Arrays

Features
  • ESD, IEC61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC61000-4-4, 40 A (5/50 ns)
  • Lightning, IEC61000-4-5, 20 A (8/20 µs)
  • Low capacitance of 4.4 pF (typ.) per I/O
  • Low leakage current of 1 µA (max.) at 3.3 V
  • AEC-Q101 qualified
Benefits
  • LCD / PD TVs
  • Desktops
  • Game consoles
  • Set-top boxes
  • Notebooks
  • 1 Gb Ethernet
  • Network hardware

SP4065 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TVS DIODE 3.3VWM 13.5VC 10MSOPSP4065-08ATGTVS DIODE 3.3VWM 13.5VC 10MSOP5120 - Immediate$325.00View Details
Published: 2014-12-01