13.5V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.5V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Building Automation – Protect/Sense/Control

SP4065-08ATG

DigiKey Part Number
F6451TR-ND - Tape & Reel (TR)
F6451CT-ND - Cut Tape (CT)
F6451DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4065-08ATG
Description
TVS DIODE 3.3VWM 13.5VC 10MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13.5V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SP4065-08ATG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
13.5V (Typ)
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,999
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥226.00000¥226
10¥175.80000¥1,758
100¥140.13000¥14,013
500¥113.94800¥56,974
1,000¥103.92300¥103,923
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥84.90400¥339,616
Manufacturers Standard Package
Unit Price without JCT:¥226.00000
Unit Price with JCT:¥248.60000