SLNA-060-40-09-SMA 0.9 dB Low-Noise Amplifier

Fairview Microwave's high-performance RF low-noise amplifier is ideal for wideband applications

Image of Fairview Microwave's SLNA-060-40-09-SMA 0.9 dB Low Noise AmplifierFairview Microwave's SLNA-060-40-09-SMA is an exceptional RF low-noise amplifier designed to meet the demands of modern communications systems. Operating seamlessly from 2 GHz to 6 GHz, this amplifier offers a remarkable 40 dB gain with only a 0.9 dB noise figure, ensuring optimal signal quality across a broad frequency range.

This medium-power amplifier features SMA connectors and is rated at 14 dBm, providing robust connectivity and power handling capabilities. With a minimum gain of 37 dB and a typical gain of 40 dB, it delivers consistent amplification across its operational spectrum.

The SLNA-060-40-09-SMA boasts a gain flatness of 1 dB and a P1dB of 14 dBm, guaranteeing uniform amplification and excellent linearity. Whether operating in the lower or upper bounds of its frequency range, this amplifier maintains exceptional performance, making it ideal for a wide range of applications. 

Features
  • Frequency range: 2 GHz to 6 GHz
  • P1dB: 15 dBM
  • High small signal gain: 40 dB
  • Gain flatness: ±1 dB
  • Gain variance over OTR: ±1.5
  • Noise figure: 0.9 dB
  • IP3 25 dBm typical
  • Reverse isolation: 60 dB
  • 60 Ohms input and output matched
  • Operating temperature: -40°C to +76°C
  • Unconditionally stable
  • Regulated supply and bias sequencing
  • Overvoltage protection
Applications
  • Laboratory applications
  • R&D labs
  • Military radios
  • Radar systems
  • Electronic warfare
  • Telecom infrastructure
  • Test instrumentation
  • Military and space
  • Communication systems
  • Wireless communications
  • Microwave radio systems
  • General-purpose amplifications
  • General-purpose wireless
  • Wideband gain blocks
  • RF driver amplifiers
  • RF pre-amplification

SLNA-060-40-09-SMA 0.9 dB Low Noise Amplifier

ImageManufacturer Part NumberDescriptionFrequencyP1dBGainAvailable QuantityPriceView Details
LOWNOISEAMP 2000MHZ-6GHZ P1DB SMSLNA-060-40-09-SMALOWNOISEAMP 2000MHZ-6GHZ P1DB SM2GHz ~ 6GHz14dBm43dB0 - Immediate$254,103.00View Details

Associated Parts

ImageManufacturer Part NumberDescriptionFrequencyP1dBGainAvailable QuantityPriceView Details
LOWNOISEAMP 2000MHZ-6GHZ P1DB SMFMAM63019LOWNOISEAMP 2000MHZ-6GHZ P1DB SM2GHz ~ 6GHz14dBm43dB1 - Immediate
2 - Factory Stock
$279,946.00View Details
LOWNOISEAMP 2000MHZ-4GHZ P1DB SMFMAM1041LOWNOISEAMP 2000MHZ-4GHZ P1DB SM2GHz ~ 4GHz14dBm43dB1 - Immediate
10 - Factory Stock
$251,221.00View Details
LOWNOISEAMP 10MHZ-1GHZ P1DB SMASLNA-010-40-08-SMALOWNOISEAMP 10MHZ-1GHZ P1DB SMA10MHz ~ 1GHz18dBm40dB7 - Immediate
7 - Factory Stock
$175,231.00View Details
Published: 2024-03-25