
FMAM1041 | |
|---|---|
DigiKey Part Number | 5328-FMAM1041-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1041 |
Description | LOWNOISEAMP 2000MHZ-4GHZ P1DB SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 4GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 2GHz ~ 4GHz | |
P1dB | 14dBm | |
Gain | 43dB | |
Noise Figure | 0.7dB | |
RF Type | Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 100mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥245,824.00000 | ¥245,824 |
| Unit Price without JCT: | ¥245,824.00000 |
|---|---|
| Unit Price with JCT: | ¥270,406.40000 |

