PCIe Gen 4 Clock Generators and Buffers

Diodes ultra-low power consumption with improved performance and up to 85% power savings with PCIe Gen 4 performance

Image of Diodes' PCIe Gen 4 Clock Generators and BuffersDiodes' PI6CG18xxx is a family of very low power PCIe Gen4 multi-output (2/4/8) clock generators. They use a 25 MHz crystal or CMOS reference as an input to generate multiple 100 MHz low power HCSL outputs with on-chip terminations. The on-chip terminations save four external resistors/output and make layout easier. An additional buffered reference output is provided to serve as a low noise reference for other ICs in the circuitry. The PI6CG15xxx is the 1.5 V version of the PI6CG18xxx clock generator series. The PI6CB18xxx is a family of very low power PCIe Gen4 clock buffers with 2/4/6/8 outputs. These buffers include on-chip termination and individual output enables for improved power management.

Features
  • On-chip termination 
    • BOM savings of 4 resistors/output pair (up to 32 resistors) 
  • Programmable slew rate and amplitude 
    • For design flexibility 
  • Individual output enables
    • For better power management
  • Full portfolio of timing solutions supporting PCIe Gen 4 from clock generators, buffers to crystals and oscillators
Applications
  • Servers/storage
  • Embedded
  • Consumer
  • Networking routers and switches

PCIe Gen 4 Clock Generators and Buffers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CLOCK GENERATOR 32TQFNPI6CG18401ZHIEXIC CLOCK GENERATOR 32TQFN8798 - Immediate$515.00View Details
IC CLOCK GENERATOR 48TQFNPI6CG18801ZLIEXIC CLOCK GENERATOR 48TQFN1179 - Immediate$653.00View Details
IC CLK BUFFER 1:4 100MHZ 32TQFNPI6CB18401ZHIEXIC CLK BUFFER 1:4 100MHZ 32TQFN1263 - Immediate
45000 - Factory Stock
$583.00View Details
Published: 2018-03-05