Clock Clock Buffer IC 1:4 100 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CB18401ZHIEX

DigiKey Part Number
31-PI6CB18401ZHIEXTR-ND - Tape & Reel (TR)
31-PI6CB18401ZHIEXCT-ND - Cut Tape (CT)
31-PI6CB18401ZHIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CB18401ZHIEX
Description
IC CLK BUFFER 1:4 100MHZ 32TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 100 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
HCSL
Output
HCSL
Frequency - Max
100 MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,263
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥583.00000¥583
10¥438.10000¥4,381
25¥401.84000¥10,046
100¥361.99000¥36,199
250¥342.98800¥85,747
500¥335.62800¥167,814
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥312.17160¥780,429
5,000¥306.17860¥1,530,893
Manufacturers Standard Package
Unit Price without JCT:¥583.00000
Unit Price with JCT:¥641.30000