POWrFuse™ EV Power Fuses – PF-K Series

Bourns' high-power automotive grade fuse links are designed to ISO 8820-8 safety standard for electric vehicles

Image of Bourns PF-K Series EV POWrFuse™ High-Power FusesBourns' POWrFuse™ high-power fuses are industrial fuse links designed to ISO 8820-8 standards for the protection of high-voltage accessory circuits in electric vehicles (EVs) and hybrid electric vehicles (HEVs). Other intended applications for this model family include electrical energy storage (ESS) and battery management systems (BMS).

Part Selection Table (click to enlarge)
Image of Bourns PF-K Series EV POWrFuse™ High-Power Fuses Selection Table (click to enlarge)
Features
  • Designed for protection of high-voltage accessory circuits in EVs and HEVs
  • ISO 8820-8 compliant
  • 15 A to 50 A ratings available
  • Temperature range: -55°C to +125°C
  • 10 kA at 275 VAC interrupting rating
  • Available in bolt or PCB mounting options
Applications
  • EVs/HEVs
  • Electrical energy storage
  • Battery pack protection
  • Battery disconnect units (BDUs)
  • Battery chargers

PF-K Series POWrFuse™ EV Power Fuses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE 275VAC 500VDC BD 15APF-KB1-15FUSE 275VAC 500VDC BD 15A133 - Immediate$5,875.00View Details
FUSE 275VAC 500VDC BD 30APF-KB1-30FUSE 275VAC 500VDC BD 30A87 - Immediate$6,360.00View Details
FUSE 275VAC 500VDC BD 40APF-KB1-40FUSE 275VAC 500VDC BD 40A13 - Immediate$6,601.00View Details
FUSE 275VAC 500VDC BD 50APF-KB1-50FUSE 275VAC 500VDC BD 50A172 - Immediate$5,795.00View Details
FUSE 275VAC 500VDC TH 15APF-KT1-15FUSE 275VAC 500VDC TH 15A0 - Immediate$2,950.61View Details
FUSE 275VAC 500VDC TH 30APF-KT1-30FUSE 275VAC 500VDC TH 30A0 - Immediate$2,950.61View Details
FUSE 275VAC 500VDC TH 40APF-KT1-40FUSE 275VAC 500VDC TH 40A48 - Immediate$6,117.00View Details
FUSE 275VAC 500VDC TH 50APF-KT1-50FUSE 275VAC 500VDC TH 50A40 - Immediate$6,360.00View Details
Published: 2022-09-07