
PF-KT1-40 | |
|---|---|
DigiKey Part Number | 118-PF-KT1-40-ND |
Manufacturer | |
Manufacturer Product Number | PF-KT1-40 |
Description | FUSE 275VAC 500VDC TH 40A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 40A 275 VAC 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PF-KT1-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 275 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Grade | Automotive | |
Qualification | ISO 8820-8 | |
Melting I²t | 7253.0 | |
DC Cold Resistance | 0.0017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,117.00000 | ¥6,117 |
| 5 | ¥5,075.60000 | ¥25,378 |
| 10 | ¥4,682.40000 | ¥46,824 |
| Unit Price without JCT: | ¥6,117.00000 |
|---|---|
| Unit Price with JCT: | ¥6,728.70000 |

