MRF8Sxxxx0HSR3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFT21S220W02GSR3

DigiKey Part Number
AFT21S220W02GSR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFT21S220W02GSR3
Description
RF MOSFET LDMOS 28V NI780
Customer Reference
Detailed Description
RF Mosfet 28 V 1.2 A 2.14GHz 19.1dB 50W NI-780GS-2L
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
2.14GHz
Gain
19.1dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.2 A
Power - Output
50W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
NI-780GS-2L
Supplier Device Package
NI-780GS-2L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.