Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS54061QDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-40784-2-ND - Tape & Reel (TR) 296-40784-1-ND - Cut Tape (CT) 296-40784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54061QDRBRQ1 |
Description | IC REG BUCK ADJ 200MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 200mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54061QDRBRQ1 Models |
Category | Voltage - Output (Max) 58V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 1.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.7V | Supplier Device Package 8-SON (3x3) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54061DRBR | Texas Instruments | 5,463 | 296-39413-1-ND | ¥391.00000 | Parametric Equivalent |
| TPS54061DRBT | Texas Instruments | 2,724 | 296-30531-1-ND | ¥470.00000 | Parametric Equivalent |
| TPS54061QDRBTQ1 | Texas Instruments | 263 | 296-50095-1-ND | ¥555.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥482.00000 | ¥482 |
| 10 | ¥360.30000 | ¥3,603 |
| 25 | ¥329.72000 | ¥8,243 |
| 100 | ¥296.13000 | ¥29,613 |
| 250 | ¥280.09600 | ¥70,024 |
| 500 | ¥274.60600 | ¥137,303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥254.09240 | ¥635,231 |
| 5,000 | ¥249.03440 | ¥1,245,172 |
| Unit Price without JCT: | ¥482.00000 |
|---|---|
| Unit Price with JCT: | ¥530.20000 |





