


LM2940IMP-5.0 | |
|---|---|
DigiKey Part Number | LM2940IMP-5.0TR-ND - Tape & Reel (TR) LM2940IMP-5.0CT-ND - Cut Tape (CT) LM2940IMP-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMP-5.0 |
Description | IC REG LINEAR 5V 1A SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMP-5.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 64dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940IMP-5.0/NOPB | Texas Instruments | 8,160 | LM2940IMP-5.0/NOPBCT-ND | ¥367.00000 | Direct |
| LT1121CST-5#PBF | Analog Devices Inc. | 4,131 | 505-LT1121CST-5#PBF-ND | ¥1,200.00000 | Similar |
| LT1121CST-5#TRPBF | Analog Devices Inc. | 3,126 | LT1121CST-5#TRPBFCT-ND | ¥1,200.00000 | Similar |
| LT1121IST-5#PBF | Analog Devices Inc. | 6,425 | LT1121IST-5#PBF-ND | ¥1,421.00000 | Similar |
| LT1121IST-5#TRPBF | Analog Devices Inc. | 6,409 | 505-LT1121IST-5#TRPBFCT-ND | ¥1,421.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥233.95600 | ¥233,956 |
| 2,000 | ¥228.03500 | ¥456,070 |
| 3,000 | ¥225.06967 | ¥675,209 |
| 5,000 | ¥221.78240 | ¥1,108,912 |
| 7,000 | ¥219.86286 | ¥1,539,040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥445.00000 | ¥445 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥434.00000 | ¥434 |
| Unit Price without JCT: | ¥434.00000 |
|---|---|
| Unit Price with JCT: | ¥477.40000 |

