STL7N6F7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,139
Unit Price: ¥5.40000
Datasheet
N-Channel 60 V 7A (Tc) 2.4W (Ta) Surface Mount PowerFlat™ (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 7A (Tc) 2.4W (Ta) Surface Mount PowerFlat™ (2x2)
Motor Control in Electric Vehicles

STL7N6F7

DigiKey Part Number
497-16934-2-ND - Tape & Reel (TR)
497-16934-1-ND - Cut Tape (CT)
497-16934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL7N6F7
Description
MOSFET N-CH 60V 7A POWERFLAT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 7A (Tc) 2.4W (Ta) Surface Mount PowerFlat™ (2x2)
Datasheet
 Datasheet
EDA/CAD Models
STL7N6F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
25mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥138.00000¥138
10¥85.80000¥858
100¥55.45000¥5,545
500¥42.42200¥21,211
1,000¥38.21800¥38,218
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥32.87467¥98,624
6,000¥30.18333¥181,100
9,000¥28.81189¥259,307
15,000¥27.27087¥409,063
21,000¥26.35857¥553,530
30,000¥25.70963¥771,289
Manufacturers Standard Package
Unit Price without JCT:¥138.00000
Unit Price with JCT:¥151.80000