
RF4E080BNTR | |
|---|---|
DigiKey Part Number | RF4E080BNTRTR-ND - Tape & Reel (TR) RF4E080BNTRCT-ND - Cut Tape (CT) RF4E080BNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4E080BNTR |
Description | MOSFET N-CH 30V 8A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4E080BNTR Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package HUML2020L8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17.6mOhm @ 8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥200.00000 | ¥200 |
| 10 | ¥125.10000 | ¥1,251 |
| 100 | ¥82.09000 | ¥8,209 |
| 500 | ¥63.56800 | ¥31,784 |
| 1,000 | ¥57.60300 | ¥57,603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥50.02133 | ¥150,064 |
| 6,000 | ¥46.20417 | ¥277,225 |
| 9,000 | ¥44.26000 | ¥398,340 |
| 15,000 | ¥42.07540 | ¥631,131 |
| 21,000 | ¥40.78233 | ¥856,429 |
| 30,000 | ¥39.52553 | ¥1,185,766 |
| Unit Price without JCT: | ¥200.00000 |
|---|---|
| Unit Price with JCT: | ¥220.00000 |

